16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 70MHz with a 16-bit address and data bus. Offers 35 programmable I/Os, 9 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), CAN, IrDA, UART, USART, and LIN. Includes peripherals like PWM, WDT, DMA, and I2C, with 5 timers/counters. Packaged in a 44-pin TQFP (10x10mm, 1mm height, 0.50mm pitch), operating from 3V to 3.6V, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip DSPIC33EP64GP504-I/PT technical specifications.
Download the complete datasheet for Microchip DSPIC33EP64GP504-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.