
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 70MHz with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, CAN, PWM, DMA, and a watchdog timer. Packaged in a 64-pin TQFP with a 0.50mm pitch, this lead-free component supports an operating voltage of 2.95V to 3.6V and operates within a temperature range of -40°C to 85°C.
Microchip DSPIC33EP64GP506T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GP506T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
