
16-bit dsPIC™ microcontroller featuring 64KB FLASH memory and 8KB RAM. Surface mountable in a SOIC package, this device operates with a 1MHz maximum frequency and offers 21 I/Os. Integrated interfaces include I2C (2 channels), SPI (2 channels), UART (2 channels), IrDA, and USART. Peripherals include 2 PWM channels, 5 timers/counters, Brown-out Detect/Reset, POR, and WDT. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33EP64GS502-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Height | 2.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS502-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.