Automotive-grade 16-bit microcontroller featuring a 60 MHz maximum clock frequency and 65,536 words of FLASH program memory. This integrated circuit offers 8,192 bytes of RAM, 21 I/O lines, and includes PWM channels and an ADC. Operating across a temperature range of -40°C to 125°C, it supports a nominal supply voltage of 3.3V. The component is housed in a 28-terminal R-PDSO-G28 package and meets AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33EP64GS502T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP64GS502T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.