
16-bit dsPIC™ microcontroller featuring 64KB FLASH memory and 8KB RAM. Surface mount TQFP package with 35 I/Os, supporting I2C (2 channels), SPI (2 channels), UART (2 channels), USART, IrDA, and LIN interfaces. Operates at up to 1MHz with 2 PWM channels and 5 timers/counters. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Wide operating temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP64GS504-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64GS504-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS504-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.