16-bit microcontroller featuring a maximum clock frequency of 60 MHz and a speed of 70 MIPS. This industrial-grade component offers 35 I/O lines and 65536 words of FLASH program memory with 8192 bytes of RAM. It operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. The device supports PWM channels and includes an ADC, housed in a 48-terminal S-PQFP-G48 package with dimensions of 7mm x 7mm. Operating temperature range is -40°C to 85°C, with TS 16949 screening.
Microchip DSPIC33EP64GS505-I/PT technical specifications.
Download the complete datasheet for Microchip DSPIC33EP64GS505-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.