
The DSPIC33EP64GS506-E/PT is a 64KB FLASH automotive microcontroller from Microchip. It features a dsPIC core architecture and supports various interfaces such as I2C, SPI, IrDA, UART, USART, and LIN. The device operates within a temperature range of -40°C to 125°C and is packaged in a TQFP-64 package. It also includes peripherals like brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with AEC-Q100 and RoHS standards.
Microchip DSPIC33EP64GS506-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GS506-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
