
The DSPIC33EP64MC203-I/TL is a 64KB FLASH microcontroller with a 16-bit data bus and a frequency of 70MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features I2C, SPI, IrDA, UART, and USART interfaces, as well as 25 programmable I/O pins and 5 timers/counters. It is packaged in a VTLA-36 package and is compliant with RoHS regulations.
Microchip DSPIC33EP64MC203-I/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC203-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.