16-bit dsPIC microcontroller featuring a 70MHz core speed and 64KB FLASH memory. This MCU offers 8 ADC channels, 6 PWM channels, and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, CAN, and a watchdog timer. Operating voltage ranges from 2.95V to 3.6V, with an 85°C maximum operating temperature. Packaged in a 5x5mm QCC36 with 0.50mm pitch, this lead-free component is RoHS compliant.
Microchip DSPIC33EP64MC503-I/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 0.925mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC503-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
