
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, ranging from 3V to 3.6V. Offers 35 programmable I/Os, 9 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), CAN, LIN, and IrDA. Includes peripherals such as PWM (6 channels), WDT, DMA, and POR. Packaged in a 44-TQFP with dimensions of 10mm x 10mm x 1.05mm, operating from -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33EP64MC504-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP64MC504-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC504-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
