16-bit dsPIC™ microcontroller featuring a 60MHz core frequency and 64KB FLASH memory. This MCU offers 53 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), CAN, LIN, and IrDA. Integrated peripherals include Brown-out Detect/Reset, POR, PWM (6 channels), WDT, and DMA. Packaged in a 64-pin TQFP (10x10x1.05mm) with a 0.50mm pitch, this lead-free component operates from 3V to 3.6V with a typical supply current of 16mA.
Microchip DSPIC33EP64MC506-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 16mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64MC506-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
