
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM
Microchip DSPIC33EV128GM102-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV128GM102-I/MM to view detailed technical specifications.
No datasheet is available for this part.