16-bit microcontroller featuring a 40 MHz clock frequency and 25 I/O lines. Industrial temperature grade (-40°C to 85°C) with a 5V nominal supply voltage (4.5V-5.5V). Includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. Packaged in a 36-terminal S-PQCC-N36 (5x5mm) with QUAD terminal position.
Microchip DSPIC33EV128GM103T-I/M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV128GM103T-I/M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.