16-bit dsPIC™ microcontroller featuring 256KB ECC Flash memory and 16KB RAM. Operates at a maximum frequency of 70MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, IrDA, UART, USART, and LIN. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a DIP format for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33EV256GM002-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Height | 3.8mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 35.6mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 1 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.