
16-bit dsPIC™ microcontroller featuring 256KB FLASH memory, 53 I/Os, and a TQFP surface mount package. Offers internal oscillator and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals. Operates across a -40°C to 125°C temperature range, making it suitable for automotive applications and compliant with AEC-Q100 and Functional Safety standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EV256GM106-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EV, Functional Safety (FuSa) |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV256GM106-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
