Automotive-grade 16-bit microcontroller featuring a 40 MHz clock frequency and 256KB Flash program memory with 16KB RAM. This device offers 53 I/O lines, supports PWM generation, includes ADC functionality, and provides DMA channels. Operating across a -40°C to 150°C temperature range, it utilizes a 64-terminal S-PQFP-G64 package and operates from a 4.5V to 5.5V supply voltage. AEC-Q100 and TS 16949 compliant.
Microchip DSPIC33EV256GM106-H/PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV256GM106-H/PT to view detailed technical specifications.
No datasheet is available for this part.