
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 16KB RAM. Offers 53 I/Os, 36 ADC channels, and 8 PWM channels. Supports I2C, SPI, CAN, UART, IrDA, USART, and LIN interfaces. Operates from 4.5V to 5.5V with an internal oscillator. Packaged in a QFN surface mount configuration.
Microchip DSPIC33EV256GM106-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 36 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Weight | 0.007277oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV256GM106-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
