16-bit microcontroller featuring a maximum clock frequency of 40 MHz and 65,536 words of FLASH program memory. This industrial-grade MCU offers 8,192 bytes of RAM and 21 I/O lines, operating within a supply voltage range of 4.5V to 5.5V. Integrated peripherals include PWM channels, ADC, and DMA channels. The component is housed in a 28-terminal R-PDSO-G28 package, suitable for operation between -40°C and 85°C.
Microchip DSPIC33EV64GM002T-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV64GM002T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.