16-bit microcontroller featuring 64KB Flash memory and a maximum clock frequency of 40 MHz. This automotive-grade MCU operates within a temperature range of -40°C to 125°C and supports a supply voltage of 4.5V to 5.5V. It offers 21 I/O lines, PWM channels, ADC, and DMA channels, housed in a 28-terminal SSOP package. Screened to AEC-Q100 and TS 16949 standards.
Microchip DSPIC33EV64GM102-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV64GM102-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.