16-bit microcontroller featuring 20 terminals in a R-PDSO-G20 package. Operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 3.3V (3V-3.6V range) and a maximum supply current of 125mA. Offers 13 I/O lines, 2048 words of FLASH ROM, 256 bytes of RAM, and a speed of 40 MIPS. Includes PWM channels and an ADC, with no DMA or DAC channels.
Microchip DSPIC33FJ06GS001-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ06GS001-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.