
16-bit dsPIC™ Digital Signal Processor (DSP) microcontroller featuring a 40MHz core frequency. Surface mount SOIC package with 13 programmable I/O pins, 6 ADC channels, and 4 PWM channels. Includes I2C, SPI, IrDA, and UART interfaces, 6KB FLASH memory, and 256B RAM. Operating voltage range of 3V to 3.6V, with an operating temperature range of -40°C to 125°C. AEC-Q100 qualified and RoHS compliant.
Microchip DSPIC33FJ06GS101-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS101-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
