
16-bit dsPIC microcontroller featuring 6KB FLASH memory and 256B RAM. Operates at up to 40MHz with a 3V to 3.6V supply voltage. Offers 13 programmable I/O pins, 6 ADC channels, and 2 timers. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Packaged in a 18-pin PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip DSPIC33FJ06GS101A-I/P technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC33FJ |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS101A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.