Automotive-grade 16-bit Digital Signal Processor (DSP) with a maximum clock frequency of 40 MHz. Features 21 I/O lines, 18 terminals in a R-PDSO-G18 package, and operates within a -40°C to 125°C temperature range. Supports FLASH ROM programmability, includes PWM channels, and has an integrated ADC. Nominal supply voltage is 3.3V, with a maximum supply current of 160mA.
Microchip DSPIC33FJ06GS101T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ06GS101T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.