
16-bit dsPIC microcontroller featuring 6KB FLASH memory and 256B RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a temperature range of -40°C to 85°C. Includes 8 ADC channels, 21 programmable I/Os, and multiple communication interfaces such as I2C, SPI, and UART. Packaged in a 28-pin SOIC for surface-mount applications.
Microchip DSPIC33FJ06GS102A-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS102A-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
