
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring a 40 MHz core frequency. This through-hole component offers 6KB of FLASH memory and 1KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. Operating from 3V to 3.6V, it includes 21 programmable I/O pins, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 28-pin DIP, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Microchip DSPIC33FJ06GS202-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS202-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
