16-bit dsPIC microcontroller featuring 40MHz operation and 6KB FLASH memory. This surface mount device offers 21 programmable I/O pins and supports I2C, SPI, IrDA, and UART interfaces. Includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Operates from 3V to 3.6V with a maximum temperature of 85°C.
Microchip DSPIC33FJ06GS202-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS202-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
