
16-bit dsPIC™ microcontroller featuring 6KB FLASH memory and 1KB RAM. Operates at up to 40MHz with a 3V to 3.6V supply voltage. Offers 21 programmable I/Os, 8 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Includes integrated peripherals such as PWM, WDT, and POR. Packaged in a 28-pin PDIP with a temperature range of -40°C to 85°C.
Microchip DSPIC33FJ06GS202A-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS202A-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
