
16-bit dsPIC™ 33F microcontroller featuring a 120MHz core, 6KB FLASH memory, and 1KB RAM. Offers 21 programmable I/Os, 4 PWM channels, and 2 timers/counters. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Operates from 3V to 3.6V with an internal oscillator and includes a watchdog timer. Surface mountable with a temperature range of -40°C to 85°C.
Microchip dsPIC33FJ06GS202A-I/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 120MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ06GS202A-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
