
16-bit dsPIC™ Digital Signal Processor (DSP) featuring a 40MHz core frequency and 9KB FLASH memory. This microcontroller offers 21 programmable I/Os, 8 ADC channels, and 6 PWM channels. Integrated peripherals include I2C, SPI, UART, and a watchdog timer. Operating voltage is 3.3V, with a temperature range of -40°C to 85°C. The PDIP package provides 1-channel I2C, 1-channel SPI, and 1-channel UART interfaces.
Microchip DSPIC33FJ09GS302-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 9KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33F |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ09GS302-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
