
16-bit dsPIC RISC microcontroller featuring 9KB Flash memory and 1KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, ranging from 3V to 3.6V. Includes I2C, SPI, IrDA, and UART interfaces, along with 8 ADC channels and 21 programmable I/Os. Packaged in a 28-pin SSOP with integrated peripherals like PWM and Watchdog Timer.
Sign in to ask questions about the Microchip DSPIC33FJ09GS302-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ09GS302-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 9KB |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ09GS302-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
