The DSPIC33FJ09GS302-I/TL is a 16-bit digital signal processor from Microchip, operating within a temperature range of -40°C to 85°C. It features a 3.3V supply voltage and a maximum clock frequency of 40MHz. The device has 36 terminals positioned on the bottom and is packaged in a 5mm x 5mm VTLA-36 package. The IC is designed for industrial applications and meets the TS 16949 screening level.
Microchip DSPIC33FJ09GS302-I/TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Bit Size | 16 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ09GS302-I/TL to view detailed technical specifications.
No datasheet is available for this part.