16-bit dsPIC™ microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers multiple interfaces including I2C, SPI, IrDA, and UART/USART. Includes 21 programmable I/O pins and 5 timers/counters. Packaged in a 28-pin SOIC surface mount configuration, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Microchip DSPIC33FJ128GP202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP202-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
