
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at up to 40MHz. Surface mount SOIC-28 package with 21 programmable I/Os, supporting I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes 10 ADC channels, 4 PWM channels, 5 timers, and a watchdog timer. Operates from 2.7V to 3.9V with a maximum supply current of 34mA.
Microchip DSPIC33FJ128GP202-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC W |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 2.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Supply Current | 34mA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP202-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
