16-bit dsPIC microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Offers I2C, SPI, IrDA, UART, and USART interfaces, along with 35 programmable I/O pins and 5 timers/counters. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 44-TQFP surface-mount case, this lead-free and RoHS-compliant component supports an operating voltage range of 2.7V to 3.9V and operates from -40°C to 125°C.
Microchip DSPIC33FJ128GP204-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP204-E/PT to view detailed technical specifications.
No datasheet is available for this part.
