
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers 53 programmable I/Os, 18 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. TQFP package with 0.5mm lead pitch, suitable for surface mount applications. Includes integrated peripherals like PWM, WDT, and DMA.
Microchip DSPIC33FJ128GP206-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of Bits | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP206-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.