
16-bit RISC microcontroller featuring a dsPIC core with 128KB Flash program memory and 8KB RAM. This surface-mount device offers 53 programmable I/Os, dual ADCs with 18 channels each, and 9 timers. Connectivity includes I2C, SPI, and UART interfaces. Operating at up to 40 MHz, it is housed in a 64-pin TQFP package with a temperature range of -40°C to 140°C.
Microchip DSPIC33FJ128GP206AT-H/PT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 53 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 9 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| ADC Channels | 18/18 |
| Number of ADCs | Dual |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip DSPIC33FJ128GP206AT-H/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.