
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at up to 40MHz. This surface mount device in a 10mm x 10mm TQFP package offers 53 programmable I/Os, 18 ADC channels, and 8 PWM channels. Integrated peripherals include POR, WDT, DMA, and multiple communication interfaces such as I2C, SPI, UART, and USART. Designed for a 3V to 3.6V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip DSPIC33FJ128GP306A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128GP306A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP306A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
