
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at up to 40MHz. This through-hole component offers 21 programmable I/O pins and supports multiple interfaces including I2C, SPI, CAN, UART, and USART. It includes integrated peripherals such as PWM, WDT, DMA, and POR, with an operating supply voltage range of 3V to 3.6V. The device is housed in a 28-pin DIP package, suitable for applications requiring robust performance and a wide operating temperature range from -40°C to 125°C.
Microchip DSPIC33FJ128GP802-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 3.3mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP802-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
