
16-bit dsPIC RISC microcontroller featuring 128KB Flash program memory and 16KB RAM. Operates at a maximum clock and CPU frequency of 40 MHz. Includes dual 10-bit ADCs, a single 16-bit DAC, and 5 timers. Supports CAN, I2C, SPI, and UART interfaces. Packaged in a 28-pin SOIC W surface-mount package with gull-wing leads, suitable for automotive applications with an operating temperature range of -40°C to 150°C.
Microchip dsPIC33FJ128GP802-H/SO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 17.9 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.05(Min) |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 10/10 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip dsPIC33FJ128GP802-H/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.