
16-bit dsPIC microcontroller featuring 128KB FLASH memory and a 40MHz core speed. This through-hole DIP package offers 21 programmable I/O pins, supporting I2C, SPI, UART, CAN, and LIN interfaces. Integrated peripherals include PWM, WDT, DMA, and multiple timers. Operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33FJ128GP802-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128GP802-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 3.3mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP802-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
