
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at up to 40MHz. This surface mount device offers 35 programmable I/Os and supports I2C, SPI, CAN, IrDA, UART, USART, and LIN interfaces. Includes 5 timers/counters, PWM, WDT, DMA, and POR peripherals. Operates from 3V to 3.6V with a maximum operating temperature of 125°C.
Microchip DSPIC33FJ128GP804-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP804-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
