16-bit dsPIC RISC microcontroller featuring 128KB Flash program memory and 16KB RAM. Operates at a maximum clock rate of 40 MHz with a 16-bit data bus. Includes dual ADCs with 13 channels each and a single 16-bit DAC. Offers 35 programmable I/Os and interfaces for CAN, I2C, SPI, and UART. Packaged in a 44-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with dimensions of 8x8x0.88mm for surface mounting, suitable for automotive applications with an operating temperature range of -40°C to 150°C.
Microchip dsPIC33FJ128GP804-H/ML technical specifications.
Download the complete datasheet for Microchip dsPIC33FJ128GP804-H/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.