
16-bit dsPIC™ 33F microcontroller featuring a 40MHz core, 128KB FLASH memory, and 8KB RAM. Offers 21 programmable I/Os, 5 timers/counters, and supports I2C, SPI, IrDA, UART, and USART interfaces. Includes peripherals like PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Operates from 2.7V to 3.9V with an internal oscillator, packaged in VQFN for surface mounting, and is RoHS compliant.
Microchip DSPIC33FJ128MC202-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC202-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
