
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, suitable for surface mount applications. Offers extensive peripherals including I2C, SPI, CAN, UART, LIN, IrDA, and 8 PWM channels. Includes 16 ADC channels, 2 I2C channels, 2 SPI channels, 2 UART channels, and 9 timers/counters. Packaged in a 64-pin TQFP with a 0.5mm lead pitch, operating from -40°C to 85°C.
Microchip DSPIC33FJ128MC506-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 0.393inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC506-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.