
16-bit dsPIC RISC microcontroller featuring 128KB Flash memory and 16KB RAM. Operates at 40MHz with a maximum frequency of 200MHz, powered by a 3.3V supply voltage (3V to 3.6V range). Offers extensive connectivity with I2C, SPI, USB, UART, IrDA, USART, and CAN interfaces. Includes 53 I/Os, 85 programmable I/Os, 9 timers/counters, and integrated peripherals like PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Packaged in a 64-pin QFN EP for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip dsPIC33FJ128MC706A-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ128MC706A-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.