
16-bit dsPIC™ microcontroller featuring 128KB FLASH and 16KB RAM. Operates at up to 40MHz with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, UART, PWM, and a watchdog timer. Packaged in a 64-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33FJ128MC706AT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC706AT-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
