The DSPIC33FJ128MC706EPT is a 16-bit microcontroller from Microchip with a dsPIC core architecture. It features 128KB of FLASH memory and 16KB of RAM, operating at a maximum frequency of 40MHz. The device supports various interfaces, including I2C, SPI, CAN, UART, IrDA, USART, and LIN. It has 85 I/Os, 9 timers/counters, and a watchdog timer. The microcontroller operates within a temperature range of -40°C to 85°C and is supplied with 3.6V. It is available in a TQFP package, packaged in tape and reel with 160 units per reel.
Microchip DSPIC33FJ128MC706EPT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC706EPT to view detailed technical specifications.
No datasheet is available for this part.