
16-bit dsPIC™ microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 40MHz with 40 MIPS performance. Includes multiple communication interfaces such as I2C, SPI, UART, USART, CAN, and LIN. Packaged in a 28-pin DIP for through-hole mounting, with 21 programmable I/O pins and integrated peripherals including PWM, DMA, and a watchdog timer. Supports a wide operating temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V.
Microchip DSPIC33FJ128MC802-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 3.3mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC802-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
