
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 40MHz with a 2.7V to 3.9V supply voltage. Includes multiple interfaces such as I2C, SPI, CAN, IrDA, UART, USART, and LIN. Offers 35 programmable I/O pins, 9 ADC channels, and 8 PWM channels. Packaged in a 44-pin TQFP (10x10x1.05mm) for surface mounting, this RoHS compliant component operates between -40°C and 125°C.
Microchip DSPIC33FJ128MC804-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC804-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
