
16-bit dsPIC™ microcontroller featuring 12KB FLASH memory and 1KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers I2C, SPI, UART, IrDA, and USART interfaces. Includes 13 programmable I/O pins and 3 timers/counters. Supports a 2.7V to 3.9V operating supply voltage and operates from -40°C to 125°C. Surface mountable in a SOIC W package.
Microchip DSPIC33FJ12GP201-E/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ12GP201-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
